| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176401-4 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176401-4 |
9-2176401-4
| Heilind Number: | AMP9-2176401-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-2176401-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4W and a resistance of 82Ω, it ensures efficient performance in a variety of applications. Designed for solder termination, this chip resistor is reliable and easy to install. Operating at a rated voltage of 250V, it offers robust protection. The thick film element type and 5% tolerance guarantee precision and accuracy in your circuit design. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power management systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


