9-2176407-4

Heilind Number:AMP9-2176407-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176407-4
ECAD Model:
3D Model

Description:

3560 82R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176407-4
Power Rating:6 W
Termination Type:Solder
Resistance:82 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP9-2176407-4

Detailed Description

Enhance the efficiency of your electronic circuits with this high-performance power resistor. Boasting a robust power rating of 6 W and a resistance of 82 Ω, it ensures reliable operation even under demanding conditions. With a rated voltage of 300 V and a tolerance of 5%, this resistor guarantees precise and stable performance. Its surface mount design and solder termination make it easy to install, while its thick film element technology offers durability and longevity. Perfect for a wide range of applications, this resistor is a valuable addition to any electronic setup. Rest assured, it meets all relevant RoHS compliance standards. Elevate your projects with the superior quality of this power resistor.