| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-316915-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1, 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Contact Type: | Hermaphroditic |
| Package Quantity: | 480 |
| Contact Amperage: | .5 A |
| Number of Positions: | 240 |
| GPL: | 523 |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 19.7 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .26 in, 6.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0444 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Stacking |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Mating Area Length: | .173 in, 4.4 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-316915-1 |
| SKU: | AMP9-316915-1 |
9-316915-1
Specifications
Detailed Description
Meet the Z-STACK 240P F16 ASSY SEALING, a high-performance board-to-board connector designed for power and signal applications. With a housing made of LCP (Liquid Crystal Polymer) and UL 94V-0 flammability standard, it ensures reliability in various environments. Featuring 240 positions in 2 rows, each contact is hermaphroditic with a pitch of .6mm and termination through-hole solder. The contact material is Copper Alloy with gold plating, offering optimal conductivity. Operating temperature ranges from -67 to 185°F, making it suitable for industrial use. This connector is stackable, reflow solder capable, and comes in a package quantity of 480, perfect for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353094-1 | ![]() |


