| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-353294-0 |
| Color: | Blue |
| Series: | Mini-CT |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 40 |
| Housing Color: | Blue |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7482 |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 1.334 in, 33.9 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-353294-0 |
| SKU: | AMP9-353294-0 |
9-353294-0
| Heilind Number: | AMP9-353294-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-353294-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the AMP MINI D/R HDR HSG 40P in Blue, a versatile addition to the Mini-CT series. Designed for optimal performance, this housing unit features two rows for organized cable mounting with a pitch of 1.5mm (.06 in). With a high amperage rating of 2A and a maximum voltage of 250VAC, it ensures reliable power and signal transmission. The UL 94V-0 material flammability standard guarantees safety, while the wide operating temperature range from -65 to 105°C (-85 to 221°F) allows for usage in various environments. Suitable for wire-to-board connectors in power and signal applications, this accessory is CSA and UL certified, meeting quality standards. Its compact rectangular shape, measuring 33.9mm (1.334 in) in length and 6mm (.236 in) in width, accommodates 40 positions, making it ideal for intricate circuit setups. The connector's crimp/IDC termination method and contact retention holder ensure secure and efficient wire connectivity. Whether for professional or DIY projects, this AMP housing unit offers durability and performance, a crucial component in your electronic assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-3 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 7-353293-0 | ![]() | |
| TE Connectivity 9-292262-0 | ![]() |


