9-927742-2

Heilind Number:AMP9-927742-2
Manufacturer:TE Connectivity
Manufacturer Number:9-927742-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2POS FASTIN FASTON HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-927742-2
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Locking Lance
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP9-927742-2

Detailed Description

Enhance your connectivity with this Tab Housing Terminal, designed for secure and efficient panel mounting. Crafted from durable Polyamide in a natural hue, it offers a pitch of 5mm for streamlined installations. With straight orientation and 2 positions, it's perfect for various applications. Featuring a locking lance mating retention type and polarization alignment, it ensures reliable connections. RoHS compliant and with a tab terminal type, this housing is essential for professional crimping tasks. Elevate your wiring projects with this high-quality component.