900413-2

Heilind Number:AMP900413-2
Manufacturer:TE Connectivity
Manufacturer Number:900413-2
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

PC I/O RETENTION LEG ASSY 40P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 900413-2
Amperage:3 A
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:40
SKU:AMP900413-2

Detailed Description

Enhance your PC's I/O connectivity with this Retention Leg Assembly featuring a 40-position interface for seamless integration. Designed for high-performance applications, this assembly boasts a durable construction and gold-plated contacts for optimal signal transfer. With through-hole solder termination, installation is secure and reliable. RoHS compliant, it meets stringent environmental standards, ensuring both performance and sustainability. Ideal for professional setups and DIY projects alike, this assembly is a versatile and essential component for maintaining efficient PC connectivity.