| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917067-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP917067-1 |
917067-1
| Heilind Number: | AMP917067-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 917067-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, and off-road applications with our high-performing amperage connector. Designed for seamless integration, this connector features a sturdy F-Crimp terminal for secure wire attachment, ensuring reliable conductivity. With a wide operating temperature range of -30 to 105 °C (-22 to 221 °F), it's built to withstand harsh environmental conditions. The terminal's primary locking feature guarantees a clean connection, while its tab splice type simplifies installation. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Suitable for wire sizes ranging from .3 to .85 mm², it's the perfect solution for your power needs in the automotive industry.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151201-1 | ![]() | |
| TE Connectivity 2151201-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity MS3456KS22-2S | ![]() |


