| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917484-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, 1.01 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 917484-3 |
| SKU: | AMP917484-3 |
917484-3
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic D-3 REC CONT 2L 16-14, a versatile component from the Dynamic 3000 Series. Designed for board or cable mount applications, this contact features a durable copper alloy construction with gold plating for optimal conductivity. With a 15 A amperage rating and compatibility with 14-16 AWG wire, it ensures reliable performance in various environments. Its crimp termination method and locking lance contact retention offer secure attachment, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) makes it suitable for industrial use. Meeting RoHS compliance standards, this contact is a dependable choice for power and signal transmission in wire-to-wire connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151119-1 | TE Connectivity 917484-3 Application Tooling | ![]() |
| TE Connectivity 2151119-2 | TE Connectivity 917484-3 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 917484-3 Application Tooling | ![]() |
| TE Connectivity 2836205-1 | TE Connectivity 917484-3 Application Tooling | ![]() |
| TE Connectivity 2836205-2 | TE Connectivity 917484-3 Application Tooling | ![]() |
| TE Connectivity 7-2151119-7 | TE Connectivity 917484-3 Application Tooling | ![]() |
| TE Connectivity 7-2836205-7 | TE Connectivity 917484-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 917484-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


