| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917485-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.01 in, 25.8 mm |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 917485-3 |
| SKU: | AMP917485-3 |
917485-3
Specifications
Detailed Description
The Dynamic D-3 Tab Cont. 2L 16-14 is a versatile component from the Dynamic 3000 Series, designed for reliable power and signal transmission in industrial applications. With a contact rating of 15 A and voltage handling capabilities up to 600 V AC/DC, it ensures efficient performance. Featuring a board mount and cable mount (free-hanging) options, it offers flexibility in installation. The crimp termination method and gold-plated copper alloy contacts guarantee secure and low-resistance connections. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for use in varied environmental conditions. This contact, with 14-16 AWG wire size compatibility, is ideal for wire-to-wire connector systems, providing ease of connectivity. Compliant with RoHS regulations, it meets international standards for environmental responsibility. With a package quantity of 3000, it is convenient for bulk applications in power and signal circuits.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151119-1 | TE Connectivity 917485-3 Application Tooling | ![]() |
| TE Connectivity 2151119-2 | TE Connectivity 917485-3 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 917485-3 Application Tooling | ![]() |
| TE Connectivity 2836205-1 | TE Connectivity 917485-3 Application Tooling | ![]() |
| TE Connectivity 2836205-2 | TE Connectivity 917485-3 Application Tooling | ![]() |
| TE Connectivity 7-2151119-7 | TE Connectivity 917485-3 Application Tooling | ![]() |
| TE Connectivity 7-2836205-7 | TE Connectivity 917485-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 917485-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2018 | E-17-006015 - Product Improvement. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances.We have already issued PCN by Technet.Please refer PCN Number:P-17-014897. | Download | |||
| 01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download | |||
| 09/23/2016 | E-16-012633 - Product Improvement. Changed the dimension on Production drawings.No changes of form, fit, or function for the customer. And the Customer drawing and the Product Specification are not changed. Therefore, No need to get the approval from the customer for this notice. | Download | |||


