| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917485-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 1.01 in, 25.8 mm |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 3000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | 2L |
| Part Aliases: | 917485-5 |
| SKU: | AMP917485-5 |
917485-5
Specifications
Detailed Description
Enhance your power and signal transmission systems with the Dynamic D-3 Tab Connector, part of the Dynamic 3000 Series. With a rugged construction and board or cable mount options, this connector is ideal for industrial applications. It features a 15 A amperage rating and can handle voltages up to 600 V AC/DC, ensuring reliable performance. The contact material is copper alloy with tin plating, guaranteeing excellent conductivity. With a crimp termination method, it accommodates 14-16 AWG wire sizes. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. The contact retention mechanism with a locking lance provides secure connections, while the bright plating finish ensures durability. Compliant with industry standards, this connector is essential for power and signal transmission in demanding settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151119-1 | TE Connectivity 917485-5 Application Tooling | ![]() |
| TE Connectivity 2151119-2 | TE Connectivity 917485-5 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 917485-5 Application Tooling | ![]() |
| TE Connectivity 2836205-1 | TE Connectivity 917485-5 Application Tooling | ![]() |
| TE Connectivity 2836205-2 | TE Connectivity 917485-5 Application Tooling | ![]() |
| TE Connectivity 7-2151119-7 | TE Connectivity 917485-5 Application Tooling | ![]() |
| TE Connectivity 7-2836205-7 | TE Connectivity 917485-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 917485-5 Application Tooling | ![]() |


