| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917512-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.01 in, 25.8 mm |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 917512-3 |
| SKU: | AMP917512-3 |
917512-3
Specifications
Detailed Description
Enhance power and signal transmission with the Dynamic D-3 Tab Connector, offering efficient connectivity in a board mount or cable mount (free-hanging) configuration. Crafted with precision, this connector features a copper alloy construction with gold plating for optimal conductivity. Its versatile design accommodates 14-16 AWG wire sizes, making it ideal for various applications. With a contact mating area plated in gold and underplated with nickel, it ensures reliable performance even in demanding environments. The contact termination method is through crimping, providing secure attachment to wires. Designed for industrial use, it operates effectively in a wide temperature range from -55 to 105°C (-67 to 221°F). This connector, part of the Dynamic 3000 Series, meets RoHS compliance and is suitable for power and signal circuit applications, guaranteeing quality and durability in every connection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255148-1 | TE Connectivity 917512-3 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 917512-3 Application Tooling | ![]() |
| TE Connectivity 91560-1 | TE Connectivity 917512-3 Application Tooling | ![]() |


