| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917686-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 7.5 |
| Overall Length: | 11 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 7.5 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 22 - 20 AWG, .326 - .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 11 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917686-1 |
| SKU: | AMP917686-1 |
917686-1
Specifications
Detailed Description
Experience seamless power and signal connectivity with our AMP Signal Double Lock series Plug Housing. Crafted with durable Nylon 6/6 material in a natural color, this housing accommodates 2 contacts in a single row, suitable for a variety of applications. With a 3A amperage rating and 250V AC/DC voltage capacity, it ensures reliable performance. Featuring a cable mount design for free-hanging installation, it offers convenience in setup. The housing's crimp termination method and 22-20 AWG wire size compatibility streamline the connection process. With a maximum operating temperature of 105°C, it guarantees efficiency even in demanding environments. The Latch mating retention type and polarization ensure secure and accurate mating alignment. Ideal for power and signal circuit applications, this connector is RoHS compliant, meeting international environmental standards. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316086-1 | ![]() | |
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. | Download | |||


