| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917686-2 |
| Color: | Red |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 7.5 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 22 - 20 AWG, .326 - .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 11 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917686-2 |
| SKU: | AMP917686-2 |
917686-2
Specifications
Detailed Description
Elevate your power and signal connections with our AMP Signal Double Lock Connector in vibrant red. Designed for seamless integration, this plug connector features a durable nylon 6/6 housing and boasts a 3A amperage rating, making it ideal for various applications. With a single row configuration and cable mount capability, it offers versatility in installation. Its crimp termination method ensures secure and reliable connections, while its UL 94V-0 flammability standard compliance guarantees safety. Operating within a wide temperature range and suitable for use with 22-20 AWG wire sizes, this connector is a dependable solution for your power and signal transmission needs. With 600 pieces in each package, it's perfect for large-scale projects. Rest assured of its quality, as it is RoHS compliant and meets industry standards for lead-free solder processes. Upgrade your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2108504-1 | ![]() | |
| TE Connectivity 316086-1 | ![]() | |
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |


