| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917686-4 |
| Color: | Yellow |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC/DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 7.5 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 22 - 20 AWG, .326 - .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 11 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917686-4 |
| SKU: | AMP917686-4 |
917686-4
Specifications
Detailed Description
Easily connect power and signal cables with our AMP Signal Double Lock connector, designed for reliable performance in various applications. Featuring a bright yellow housing made of durable Nylon 6/6, this connector is suitable for cable mount installation. With a 3A amperage and 250V AC/DC voltage rating, it ensures efficient power transmission. The housing, in UL 94V-0 standard material, offers safety and protection. Its 2.5mm pitch and 2 positions accommodate 22-20 AWG wire sizes for seamless connectivity. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it ideal for diverse environments. This connector, compliant with RoHS regulations, is a dependable choice for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316086-1 | ![]() | |
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2016 | E-15-018479-C - Previously decision of obsolescence of these PNs per PM's request. But it was found that several PNs actually have sales, these PNs definitely shall continuously to be active. So stop obsoleting them. | Download | |||
| 03/30/2016 | E-15-018479 (xml) - Discontinuance. Last Time Buy: February 29, 2016 | N/A | |||


