917686-6

Heilind Number:AMP917686-6
Manufacturer:TE Connectivity
Manufacturer Number:917686-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.DBL L. PLUG HSG 2P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917686-6
Color:Blue
Series:AMP Signal Double Lock
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:600
Number of Positions:2
Housing Color:Blue
GPL:526
Mating Retention Type:Latch
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Connector Height:7.5 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:3933
Wire Size:22 - 20 AWG, .326 - .518 mm²
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:11 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917686-6
SKU:AMP917686-6

Detailed Description

Easily connect power and signal cables with our AMP Signal Double Lock connector, designed for efficient and reliable performance. This plug connector features a housing made of durable Nylon 6/6 in a vibrant blue hue, suitable for a variety of applications. With a 3A amperage and 250V AC/DC voltage rating, it ensures safe and stable power transmission. The crimp termination method and cable mount design make installation straightforward. Meeting UL 94V-0 flammability standards, this connector guarantees enhanced safety. Its 2.5mm pitch and two positions accommodate wire sizes ranging from 22 to 20 AWG, catering to different needs. Operating temperature range from -30 to 105°C (-22 to 221°F) allows for versatile use. Ideal for appliances and other devices, this connector is RoHS compliant, aligning with environmental standards. Whether for industrial or residential use, this connector is a reliable choice for seamless connectivity.