| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917687-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 11 |
| Overall Length: | 10 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 10 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917687-1 |
| SKU: | AMP917687-1 |
917687-1
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Signal Double Lock connector. Designed for optimal performance, this housing connector in natural color features three contacts in a single row, offering reliable connectivity. The nylon 6/6 housing material ensures durability, while the crimp termination method simplifies installation. With a maximum operating temperature of 105°C, it's suitable for various environments. This connector, ideal for appliances and other applications, is UL 94V-0 compliant for safety. Its compact design, with a 2.5mm pitch, allows for efficient cable mounting. Mating retention with a latch mechanism and polarization alignment adds to its usability. RoHS compliant and suitable for wire to wire connections, this connector is a versatile solution for your connectivity needs. Packaged in a bag/box, it comes in a quantity of 400, making it convenient for large-scale projects. Upgrade your connections with this AMP Signal Double Lock Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/21/2022 | PCN-22-144095 - Alternate material added. please be aware of an alternative material is added on the listed part numbers to avoid global material shortage and interruptions in supply and ensuring lead time and delivery timely. New added material has been fully qualified which follows a strict procedure, which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material, there is no impact on product performance. | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 06/01/2015 | E-14-019204 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. | Download | |||


