| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917689-2 |
| Color: | Red |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Number of Positions: | 5 |
| Housing Color: | Red |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3934 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917689-2 |
| SKU: | AMP917689-2 |
917689-2
Specifications
Detailed Description
Enhance your connectivity with our AMP Signal Double Lock Connector, a reliable solution for your power and signal transmission needs. Featuring a vibrant red housing made of durable Nylon 6/6, this connector ensures secure and efficient performance. With a 3A amperage and 250V AC/DC voltage rating, it's suitable for various applications. The cable mount design allows for easy installation, while the crimp termination method guarantees a strong and stable connection. This connector, with five positions and a 2.5mm pitch, is perfect for inline contact transmission. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's built to withstand harsh environments. RoHS compliant and lead-free solder capable, it meets high industry standards for safety and environmental responsibility. Whether for appliances or other electronic devices, trust in the quality and performance of this AMP Signal Double Lock Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() | |
| TE Connectivity 316089-2 | ![]() |


