917690-4

Heilind Number:AMP917690-4
Manufacturer:TE Connectivity
Manufacturer Number:917690-4
ECAD Model:
3D Model

Description:

2.5 S.D.L PLUG HSG 6P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917690-4
Amperage:3 A
Connector Type:Housing
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:11 in
Overall Length:17.5 in
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Yellow
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Wire Size:20 AWG, .518 mm²
Contact Layout:Inline
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMP917690-4

Detailed Description

This 3 A amperage connector features a single-row housing made of durable Nylon 6/6 material in a vibrant yellow color. Suitable for power and signal applications, it accommodates 6 contacts with a pitch of 2.5 mm (.098 in). Designed for cable mount (free-hanging) installation with a crimp termination method, this connector ensures secure connectivity. With an overall height of 11 in and length of 17.5 in, it offers ample space for wire insertion. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F) and with a maximum voltage rating of 250 VAC/250 VDC, it guarantees reliable performance in various environments. Its inline contact layout, wire-to-wire connector system, and mating retention feature make it a versatile solution for your connectivity needs.