| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917691-2 |
| Color: | Red |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Number of Positions: | 7 |
| Housing Color: | Red |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 20 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917691-2 |
| SKU: | AMP917691-2 |
917691-2
Specifications
Detailed Description
Enhance your power and signal connections with the AMP Signal Double Lock Connector in striking red. Featuring a nylon 6/6 housing with UL 94V-0 flammability standard compliance, this connector offers reliable performance. With a 3A amperage and 250V AC/DC voltage rating, it's suitable for various applications. The housing, designed for cable mount (free-hanging) installation, accommodates seven 20 AWG wires with a termination method of crimping. Its compact pitch of 2.5mm (.098 in) and operating temperature range of -30 to 105°C (-22 to 221°F) make it versatile for use. The connector, part of the Wire to Wire system, is ideal for appliances and other circuit applications, ensuring secure mating with polarization alignment and latch retention. With a package quantity of 300, it's perfect for large-scale projects. RoHS compliant, this connector prioritizes environmental responsibility without compromising on performance. Elevate your connectivity solutions with this high-quality AMP Signal Double Lock Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316091-1 | ![]() | |
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |


