| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917692-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 11 |
| Overall Length: | 22.5 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.5 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917692-1 |
| SKU: | AMP917692-1 |
917692-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP Signal Double Lock 8-position Housing Connector. Designed for optimal performance, this plug connector features a durable Nylon 6/6 construction in a natural color, meeting stringent UL 94V-0 flammability standards. With a 3A amperage and 250V AC/DC voltage rating, it ensures reliable operation. The crimp termination method and 20 AWG wire size make installation a breeze, while its cable mount design allows for versatile application. Ideal for appliances and other circuitry, this connector guarantees secure mating with its latch retention and polarization feature. Trust in its quality, RoHS compliance, and operating temperature range of -30 to 105°C for seamless functionality in various environments. Upgrade your connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2019 | P-19-016773 - Manufacturing Location Change. The following part numbers will be singled sourced from a China manufacturing location. Following Part Numbers will be migrated from Korean/Zhuhai to Qingdao plant. | Download | |||
| 03/04/2019 | P-19-016821 - PCN Correction of P-19-016772 and P-19-016773. Following Part Numbers will be migrated from Zhuhai to Qingdao plant. | Download | |||
| 03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download | |||
| 02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download | |||
| 10/16/2017 | E-17-009820 - Product Improvement. For product delivery time improvement, add alternative material which having equivalent performance. | Download | |||


