917694-4

Heilind Number:AMP917694-4
Manufacturer:TE Connectivity
Manufacturer Number:917694-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

2.5 S.D.L. PLUG HSG 10P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917694-4
Amperage:3 A
Connector Type:Housing
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:11 in
Overall Length:27.5 in
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:10
Housing Color:Yellow
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Wire Size:20 AWG, .518 mm²
Contact Layout:Inline
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMP917694-4

Detailed Description

Enhance your power and signal connections with this high-quality connector housing. Crafted from durable Nylon 6/6 material in a vibrant yellow hue, it ensures longevity and visibility. With a single row design and ten positions, it offers efficient cable mounting for secure, hassle-free installation. The 2.5mm pitch and inline contact layout accommodate 20 AWG wires, perfect for various applications. Operating flawlessly in temperatures ranging from -30 to 105°C, it guarantees reliable performance even in challenging environments. Whether for industrial or DIY projects, this connector housing is a must-have for seamless wire-to-wire connections.