| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917695-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 30 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917695-1 |
| SKU: | AMP917695-1 |
917695-1
Specifications
Detailed Description
Enhance signal connectivity with our AMP Signal Double Lock connector, featuring a housing made of durable Nylon 6/6 in a natural color. This plug connector is designed for cable mounting with a secure crimp termination method, ensuring reliable performance in various applications. With a current rating of 3 A and voltage compatibility up to 250 V AC/DC, it is suitable for power and signal transmission. The single-row, 11-position layout accommodates 20 AWG wires, meeting UL 94V-0 flammability standards for safety. Incorporating polarization for mating alignment and a latch for retention, this connector guarantees a secure and stable connection. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), it is ideal for use in appliances and other electronic devices. RoHS compliant and featuring a glow wire rating, this connector ensures environmental and fire safety. With a package quantity of 200, it is perfect for both small-scale and large-scale projects. Upgrade your connectivity solutions with this high-quality AMP connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |


