| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917696-1 |
| Color: | Red |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 32.5 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917696-1 |
| SKU: | AMP917696-1 |
917696-1
Specifications
Detailed Description
Easily connect power and signal cables with our AMP Signal Double Lock connector. Designed for high-performance applications, this housing connector features a durable Nylon 6/6 construction in a vibrant red color. With a 3A amperage and 250V AC/DC voltage rating, it ensures reliable power transmission. The single-row, 12-position layout with a 2.5mm pitch and inline contact layout is ideal for cable mount installations. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. The connector, measuring 32.5 inches in length, complies with RoHS standards for environmental safety. Perfect for appliances and other electronic devices, this connector is essential for efficient wire-to-wire connections in PCB applications. Packaged in quantities of 200, it's a convenient solution for bulk installations. With polarization mating alignment and latch retention, it ensures secure and precise connections every time. Trust in the quality and performance of this AMP connector for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |


