| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917697-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 11 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 20 AWG, .518 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 35 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917697-1 |
| SKU: | AMP917697-1 |
917697-1
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Signal Double Lock connector. Designed for reliable performance, this plug connector features a housing made of durable Nylon 6/6 in a natural color. With a 3A amperage rating and a 250V AC/DC voltage capacity, it ensures efficient power transmission. The 13-position, single-row layout with 2.5mm pitch and socket contacts accommodates various signal and data applications. Its cable mount design allows for easy installation, making it ideal for use in appliances and other electronic devices. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. The connector's operating temperature range from -30 to 105°C (-22 to 221°F) suits a wide range of environments. Mating retention with polarization ensures secure connections, while the latch mechanism adds convenience. Perfect for wire-to-wire setups, this connector is a crucial component for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316400-1 | ![]() | |
| TE Connectivity 917683-1 | ![]() | |
| TE Connectivity 917684-1 | ![]() |


