917726-6

Heilind Number:AMP917726-6
Manufacturer:TE Connectivity
Manufacturer Number:917726-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L HDR ASSY 6P H-PRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917726-6
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:150
Contact Amperage:3 A
Number of Positions:6
Housing Color:Blue
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Bag/Box
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:20 mm, .78 in
Connector System:Wire to Board
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:1.8 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917726-6
SKU:AMP917726-6

Detailed Description

Enhance connectivity with our AMP Signal Double Lock housing, designed for secure cable mounting in electronic applications. Crafted from durable Nylon 6/6 - GF, this connector ensures reliable performance in demanding environments. With a single row configuration and through-hole solder termination, it offers easy installation on printed circuit boards. The brass contacts provide efficient signal transmission, with a 2.5mm pitch and a 3A contact amperage rating. Featuring a high-profile design and blue housing color, it stands out in any assembly. With UL 94V-0 flammability standard compliance and wave solder capability, it meets stringent safety and manufacturing requirements. Ideal for appliances and other electronic devices, this connector is a versatile solution for signal transmission needs.