917733-1

Heilind Number:AMP917733-1
Manufacturer:TE Connectivity
Manufacturer Number:917733-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L P/HDR ASY 13P H/PRO.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917733-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:3 A
Number of Positions:13
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:1.37 in, 27.74 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:1.8 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917733-1
SKU:AMP917733-1

Detailed Description

Introducing the AMP Signal Double Lock Connector, a high-profile, board-mount solution for signal circuit applications. With a durable Nylon 6/6 - GF housing in a natural color, this connector offers reliable performance in a variety of environments. Featuring a single row with 13 positions and a 2.5mm pitch, it is designed for easy installation on a 1.6mm thick PCB. The brass contacts with pre-tin plating ensure excellent conductivity, with a contact amperage of 3A and a voltage rating of 250V AC/DC. This connector is wave solder capable to 265°C, making it suitable for lead-free solder processes. With its vertical mount orientation and kinked PCB retention type, it provides secure PCB attachment. Ideal for appliances and other electronic devices, this connector meets UL 94V-0 flammability standards and operates reliably in temperatures ranging from -30 to 105°C. Trust in the AMP Signal Double Lock Connector for your wire to board connections, offering both performance and peace of mind.