917783-1

Heilind Number:AMP917783-1
Manufacturer:TE Connectivity
Manufacturer Number:917783-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L POST HDR ASY 5P STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917783-1
Series:AMP Signal Double Lock
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:150
Contact Amperage:3 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.38 in, 9.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:15 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917783-1
SKU:AMP917783-1

Detailed Description

Experience reliable signal transmission with our AMP Signal Double Lock connector. Designed for efficiency, this straight, board mount connector features a durable Nylon 6/6 - GF housing and brass contacts, ensuring secure connections. With a pitch of 2.5 mm and a rating of 3 A at 250 V AC/DC, it is suitable for various signal applications. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, from -30 to 105 °C (-22 to 221 °F), it guarantees safety and performance. Offering easy through-hole solder termination on a 1.6 mm (0.063 in) PCB, this connector is ideal for vertical mounting. With 5 contacts in a single row and a mating type of tab, it facilitates efficient wire-to-board connections. Each package includes 150 connectors, making it convenient for bulk applications. Trust in the quality and compliance of this RoHS-certified connector for your electronic projects.