917785-1

Heilind Number:AMP917785-1
Manufacturer:TE Connectivity
Manufacturer Number:917785-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L POST HDR ASY 7P STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917785-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:150
Contact Amperage:3 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.38 in, 9.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:20 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917785-1
SKU:AMP917785-1

Detailed Description

Introducing our AMP Signal Double Lock connector, a versatile solution for your PCB connection needs. With a single row design and vertical mount orientation, this connector is ideal for board mount applications. Featuring through hole solder termination and a 2.5mm pitch, it offers secure and reliable connectivity. The housing, made of UL 94V-0 rated Nylon 6/6 - GF, ensures durability and safety. With seven positions and a contact amperage of 3A, it's perfect for signal circuit applications. Wave solder capable up to 265°C, this connector meets high standards of lead-free solder processes. Its compact design, with a connector height of 9.8mm, makes it suitable for various appliances. Whether for industrial machinery or consumer electronics, the AMP Signal Double Lock connector guarantees efficient performance in a wide range of operating temperatures (-30 to 105°C). RoHS compliance and glow wire rating further attest to its quality and reliability. Upgrade your PCB connections with this essential component, offering the perfect blend of functionality and durability.