917790-1

Heilind Number:AMP917790-1
Manufacturer:TE Connectivity
Manufacturer Number:917790-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L POST HDR ASY 12P STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917790-1
Series:AMP Signal Double Lock
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:3 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.38 in, 9.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:32.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917790-1
SKU:AMP917790-1

Detailed Description

Enhance your signal connectivity with our AMP Signal Double Lock board mount header. Designed for reliability, this connector features 12 contacts in a straight orientation, ensuring seamless performance in your circuit applications. With a durable Nylon 6/6 - GF housing and brass contact material, it offers a secure and efficient connection. Pre-tin plating on the contact mating area guarantees optimal conductivity, while the wave solder capability allows for easy installation. Operating within a wide temperature range of -30 to 105°C, this header is suitable for diverse environments. Its compact profile and vertical mount orientation make it space-efficient, perfect for wire-to-board applications. RoHS compliant and UL 94V-0 rated, it meets stringent quality standards for peace of mind. Trust in the AMP Signal Double Lock header for dependable signal transmission in your electronic devices.