| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917804-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 917804-2 |
| SKU: | AMP917804-2 |
917804-2
Specifications
Detailed Description
Enhance your connectivity with the Dynamic D-5 Tab Cont. S L/P from the 5000 Series, designed for seamless power transmission. With a 30 A amperage and gold-plated copper alloy contacts, it ensures reliable performance. The crimp termination method and compatibility with 14-16 AWG wire sizes make installation effortless. Operating at temperatures ranging from -55 to 105 °C, it guarantees durability in diverse environments. Each package contains 500 units, ideal for industrial applications. ROHS compliant and featuring a locking lance for secure contact retention, this connector is a versatile solution for wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-917808-2 | DYNAMIC D-5200M TAB HSG 4P X-X | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 316041-2 | DYNAMIC D-5 REC CONT. M L/P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234170-1 | TE Connectivity 917804-2 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 917804-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2026 | PCN-25-264885 - Plating Change Material. Change the plating material from Au to PdNI & gold flash on the contact area | Download | |||
| 11/16/2025 | PCN-25-244547 - Additional manufacturing locations added. Due to the requirements of some customers, TECC in Suzhou, China will provide an additional production location for this terminal. The performance of products produced in Suzhou will not be a ected, and this terminal will continue to be produced in Japan. If you have any questions, please contact TE's PM or sales impacted cable assemblies Parts : 2343969-1 & 2432121-1 Silver Plated Terminal location change : 917804-6 917804-2 | Download | |||
| 10/02/2025 | PCN-25-240092 - Additional manufacturing locations added. Due to the requirements of some customers, TECC in Suzhou, China will provide an additional production location for this terminal. The performance of products produced in Suzhou will not be affected, and this terminal will continue to be produced in Japan. If you have any questions, please contact TE's PM or sales | Download | |||
| 01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download | |||


