| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316041-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 316041-2 |
| SKU: | AMP316041-2 |
316041-2
Specifications
Detailed Description
Enhance your power transmission with the Dynamic D-5 REC CONT. M L/P, a robust component from the Dynamic 5000 Series. Designed for heavy-duty industrial applications, this socket contact features a crimp termination method and is suitable for use with 10 - 12 AWG wire sizes. With gold-plated copper alloy contacts, it ensures reliable conductivity and longevity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 630 V AC/DC, it guarantees optimal performance in diverse environments. Each package includes 500 units, making it ideal for large-scale projects. The contact's locking lance feature provides secure retention, and its open barrel design accommodates wire insulation diameters of .157 - .204 inches (4 - 5.2 mm). RoHS compliant and meeting industrial standards, this contact is a dependable choice for wire-to-wire connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 2013595-1 | INDUSTRIAL MINI I/O PLUG KIT D | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 316040-2 | DYNAMIC D-5 REC CONT. S L/P | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 61117-4 | Cut Strip - CMNL SOK 20-14 TPPHBZ | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2026 | PCN-25-264885 - Plating Change Material. Change the plating material from Au to PdNI & gold flash on the contact area | Download | |||
| 03/02/2026 | PCN-25-263408 - Additional Die Added. TECC in Suzhou, China will provide an additional manufacturing die added for this terminal. The performance of products will not be affected. | Download | |||
| 09/11/2023 | PCN-23-169298 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Sep 2023. | Download | |||
| 04/18/2022 | P-22-022507 - Second Manufacturing location. According to operational strategy, TE decided to produce these P/Ns at both locations China(TECC) and Japan. | Download | |||
| 03/30/2020 | P-20-018577 - Manufacturing location change. From Japan to China. Last order date:2020/03/29 | Download | |||
| 12/01/2016 | E-16-012645 - Product Improvement. Changed the dimension on Production drawings.No changes of form, fit, or function for the customer. And the Customer drawing and the Product Specification are not changed. Therefore, No need to get the approval from the customer for this notice. | Download | |||
| 01/29/2016 | E-15-012878 - Product Improvement. Add tooling for improving capacity. Add ID mark to contact for new tooling. The drawings for the listed part numbers have been modified for clarification. Issued this PCN in P-15-011652. | Download | |||
| 08/19/2015 | P-15-011652 - Product Improvement. Add new tooling for improving capacity. Logo mark of new and existing tooling will be changed to TE logo mark in order to unify logo mark. Add stmping ID to new and existing tooling in order to distinguish. | Download | |||
| 11/18/2013 | D-13-022123 - Document clarification. | Download | |||


