| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917895-1 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | Standard |
| Packaging: | Tape |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .38 in, 9.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917895-1 |
| SKU: | AMP917895-1 |
917895-1
Specifications
Detailed Description
Enhance your signal transmission with our AMP Signal Double Lock Connector. Designed for efficient board mounting using through-hole soldering, this connector features durable Nylon 6/6 housing in a natural color. With a pitch of 2.5mm, it offers reliable contact through its brass tabs, suitable for a variety of circuit applications. Operating in a wide temperature range from -30 to 105°C, it ensures performance in diverse environments. Measuring 10mm in length and 9.8mm in height, this Wire to Board connector is an essential component for your electronic assemblies. Compliant with UL 94V-0 flammability standards and offering a contact rating of 5A at 250V AC/DC, it guarantees safety and reliability. RoHS compliant and suitable for lead-free soldering processes, it aligns with modern environmental standards. With a package quantity of 900, it's ideal for bulk applications in appliances and other electronic devices. Whether you're a professional manufacturer or DIY enthusiast, this connector is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917687-1 | ![]() | |
| TE Connectivity 917687-4 | ![]() |


