| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917898-1 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | Standard |
| Packaging: | Tape |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .38 in, 9.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Contact Layout: | Inline |
| Connector Length: | 20 mm, .78 in |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917898-1 |
| SKU: | AMP917898-1 |
917898-1
Specifications
Detailed Description
Easily connect wires to your PCB with this AMP Signal Double Lock housing. Made of durable Nylon 6/6 - GF material with a natural housing color, it features a single row of six positions for efficient signal transmission. The 2.5mm pitch and board mount design make it suitable for various applications. With a contact rating of 5A at 250V AC/DC, it ensures reliable performance. The brass contacts with pre-tin plating offer secure connections, while the wave solder capability simplifies assembly. Measuring 20mm in length and 9.8mm in height, this connector is ideal for wire-to-board setups. Its UL 94V-0 flammability rating guarantees safety, making it perfect for use in appliances. Upgrade your electronic connections with this high-quality PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917690-1 | ![]() | |
| TE Connectivity 917690-6 | ![]() | |
| TE Connectivity 917690-4 | ![]() | |
| TE Connectivity 917690-9 | ![]() |


