| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 92007-1 |
| Series: | MIS |
| Amperage: | 2.5 A, 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Packaging: | Strip |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4719 |
| Wire Size: | .05 - .35 mm², 30 - 22 AWG |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .039 - .075 in, 1 - 1.9 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 010-5162-00 92007-1 |
| SKU: | AMP92007-1 |
92007-1
Specifications
Detailed Description
Enhance your connectivity solutions with our CMPSNP CONT. METINTERCONN SYS. This female crimp contact, part of the MIS series, is meticulously designed for optimal performance in signal circuit applications. With a contact material of Phosphor Bronze and contact type of Socket, it ensures reliable conductivity. Operating seamlessly in a temperature range of -25 to 105 °C (-13 to 221 °F), this contact is versatile and durable. Each package contains 10,000 units, making it ideal for large-scale projects. Its wire acceptance range is 30-22 AWG (.05-.35 mm²), with insulation support and pre-tin plating for efficient termination to wire and cable connections. With RoHS compliance and high insulation resistance of 1000 MΩ, it meets stringent quality standards. Elevate your interconnection systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292034-1 | ![]() |


