| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 92009-4 |
| Color: | Natural |
| Series: | MIS |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .177 |
| Overall Length: | .492 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC/DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Latch |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4719 |
| Wire Size: | .14 - .34 mm², 26 - 22 AWG |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 92009-4 |
| SKU: | AMP92009-4 |
92009-4
Specifications
Detailed Description
Discover the essential RCPT HSG METRIC INTERCONN SYS, a crucial component for your connectivity needs. This receptacle housing, part of the MIS series, is designed for high-performance applications, boasting a durable construction of Nylon - GF. With four contacts in a single row, it ensures reliable power and signal transmission. The cable mount (free-hanging) feature allows for easy installation, while the crimp termination method ensures secure connections. Operating at a voltage of 250 V AC/DC, with a current capacity of 3 A, it meets the demands of various systems. Its compact design, with an overall height of .177 and length of .492, suits space-constrained environments. With UL 94V-0 material flammability standard compliance and an operating temperature range of -25 to 105°C, it guarantees safety and reliability. Ideal for power and signal circuit applications, this connector is a vital solution for your connectivity requirements, offering optimal performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 92007-1 | ![]() |


