| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 92009-7 |
| Color: | Natural |
| Series: | MIS |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC/DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Latch |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4719 |
| Wire Size: | .14 - .34 mm², 26 - 22 AWG |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 92009-7 |
| SKU: | AMP92009-7 |
92009-7
Specifications
Detailed Description
Elevate your interconnection system with our RCPT HSG METRIC INTERCONN SYS, designed for seamless power and signal transmission. This receptacle housing, part of the MIS series, boasts a durable Nylon - GF construction in a natural color, meeting UL 94V-0 material flammability standards. With a 3 A amperage and 250 V AC/DC voltage rating, it ensures reliable performance in a variety of applications. Featuring 7 positions in a single row, the housing accommodates 26-22 AWG wire sizes with a crimp termination method for easy installation. Its cable mount (free-hanging) design and 2.5 mm pitch make it versatile for different setups, while the phosphor bronze contacts guarantee efficient conductivity. Operating in temperatures ranging from -25 to 105 °C (-13 to 221 °F), this connector is suitable for diverse environments. Whether for power or signal circuit applications, its compact 4.5 mm height and 20 mm length, along with polarization for mating alignment, offer convenience in use. With a package quantity of 1000, it's ideal for bulk installations. Trust in this connector's quality and performance for your wire-to-board connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 92007-1 | ![]() |


