925073

Heilind Number:AMP925073
Manufacturer:TE Connectivity
Manufacturer Number:925073
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

4P MNL PIN HSG NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925073
Connector Type:Housing
Gender:Plug
Housing Material:Polyamide 6/6
Number of Rows:1
Pitch:.28 in, 7.12 mm
Contact Type:Pin
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP925073

Detailed Description

Enhance your power connectivity with this rugged Rectangular Connector Housing. Crafted from durable Polyamide 6/6, it ensures reliable performance in demanding environments. Featuring a single row design with a .28-inch pitch, it accommodates 4 pin contacts, making it ideal for power applications. The natural housing color blends seamlessly with any setup, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility. Whether for industrial or commercial use, this housing, terminated to wire or cable, is a vital component for your heavy-duty power connectors setup. Trust in its quality for seamless power transmission.