| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925075 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin/Socket |
| Seal Type: | Single Wire |
| Row Spacing: | .2 in, 5.08 mm |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug and Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 925075 |
| SKU: | AMP925075 |
925075
| Heilind Number: | AMP925075 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925075 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our Commercial MATE-N-LOK series housing. Crafted from durable nylon in a natural color, this connector features two rows for efficient cable mounting. With a 5.08mm pitch and 15A contact amperage, it ensures reliable performance in various applications. The UL 94V-2 material flammability standard and operating temperature range of -55 to 105°C (-67 to 221°F) guarantee safety and durability. Suitable for appliances and other power and signal circuitry, this connector, with four positions and contact retention, offers secure termination via crimping. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your wire-to-wire connections with this versatile housing, perfect for both commercial and industrial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925075-7 | ![]() | |
| TE Connectivity 925076 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||


