| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925076-3 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 925076-3 |
| SKU: | AMP925076-3 |
925076-3
Specifications
Detailed Description
Easily connect power and signal cables with our Commercial MATE-N-LOK Housing, ideal for various applications. This UL and CSA-certified housing features PA 6/6 material in a sleek black color, ensuring durability and safety. With a crimp termination method and socket contact type, it accommodates 4 positions in 2 rows with a 5.08mm pitch. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers reliable performance. Suitable for wire-to-wire connections, this connector is RoHS compliant and comes in a package of 500, making it perfect for commercial use. Upgrade your cable management system with this high-quality housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925075 | ![]() | |
| TE Connectivity 925075-3 | ![]() | |
| TE Connectivity 925075-7 | ![]() | |
| TE Connectivity 925076-6 | ![]() | |
| TE Connectivity 925076-7 | ![]() |


