925306-3

Heilind Number:AMP925306-3
Manufacturer:TE Connectivity
Manufacturer Number:925306-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 312 REC HSG 3P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925306-3
Housing Material:Polyamide
Pitch:.328 in, 8.35 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP925306-3

Detailed Description

Enhance your electrical connections with our FF 312 REC HSG 3P Nylon Black Terminal Housing. Crafted from durable polyamide, this straight receptacle features a pitch of .328 inches (8.35 mm) and accommodates three positions for optimal connectivity. The sleek black housing, compliant with RoHS standards, ensures both functionality and environmental responsibility. Perfect for cable mounting, this free-hanging terminal housing is a must-have for various applications in the field of connectors and crimp terminals. Elevate your projects with this high-quality component.