150653-1

Heilind Number:AMP150653-1
Manufacturer:TE Connectivity
Manufacturer Number:150653-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 312 REC HSG 3P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150653-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP150653-1

Detailed Description

Enhance your cable connections with our FF 312 REC HSG 3P Nylon Black Terminal Housing. Crafted from durable nylon in a sleek black finish, this housing accommodates three receptacle terminals for seamless power transmission. Designed for straight orientation and cable mount installation, it offers versatility in various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity with this essential component.