| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925324-2 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP925324-2 |
925324-2
Specifications
Detailed Description
Discover the FF 250 PLUG HSG 1P, a essential component for your connectivity needs. Crafted from durable Polyamide in a sleek Natural hue, this straight orientation receptacle guarantees seamless assembly. With a single position and latch mating retention, it ensures secure connections every time. Designed for cable mount (free-hanging) installation, it offers convenience and versatility in various applications. Rest assured, this RoHS-compliant terminal housing is a reliable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-141708-1 | MOD-4 REC.CONT.SCP. | ![]() |
| TE Connectivity 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| TE Connectivity 160032 | SOLIS 6 R 10MM | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


