| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967644-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP69K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 15.2 mm, .598 in |
| Width: | 24.15 mm, .951 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-967644-1 |
| SKU: | AMP1-967644-1 |
1-967644-1
| Heilind Number: | AMP1-967644-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-967644-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MQS series female terminal housing designed for automotive applications, featuring a single row layout with a 4mm pitch for secure connections. With an IP69K rating, this housing ensures high-level protection against dust and water ingress. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees reliability in harsh environments. Perfect for signal circuit applications, it offers two positions with polarization for error-free mating. The black housing, measuring .685 inches in length, .598 inches in height, and .951 inches in width, boasts a sleek design. Its 180° cable exit angle and .025-inch mating tab width provide versatility in installation. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it is suitable for diverse automotive settings. This connector system, part of our range of automotive connector accessories, is RoHS compliant, ensuring environmental responsibility. Trust in its terminal position assurance and primary locking feature for secure connections. Whether for OEM or aftermarket use, this housing is a dependable choice for automotive wiring solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355200-1 | MCP2,8BU-GEH ASSY2P | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34072 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 770070-1 | 03P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2026 | P-26-029629 - Manufacturing Location Change. manufacturing location change from TE Esztergom to TE Tangier, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. | Download | |||
| 12/19/2025 | P-25-029470 - Packaging Change. Packaging specifications remain unchanged, changing from small bag packaging to whole bag packaging; | Download | |||
| 03/18/2025 | P-25-027699 - Manufacturing location change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. | Download | |||
| 11/03/2023 | P-23-024668 - Tool/ Process transfer. inform about a transfer of tools and/or processes from TE Wort(G) to TE Esztergom(H). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 07/13/2023 | P-23-024403 - Tool\Process Transfer. transfer of tools and/or processes from TE Wort to TE Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. TN:51-1880888 | Download | |||
| 06/15/2023 | P-23-024319 - Tool/Process Transfer. transfer of tools and/or processes from TE Wort (G) to TE Esztergom (H). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared , a request via ePPAP needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released.TN: 51-0240519 | Download | |||
| 04/18/2023 | P-23-024364 - Adding alternate manufacturing source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 01/20/2023 | P-22-023589 - Tool or Process transfer. transfer of tools and/or processes from TE Connectivity Woert (Germany) to TE Connectivity Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. Tool: 51-1070654 | Download | |||
| 11/30/2022 | P-22-023455 - Tool Transfer. Transfer of tools and/or processes from TE W rt (G) to TE Esztergom (H). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 11/14/2022 | P-22-023489 - Tool/Process transfer. ransfer of tools and/or processes from TE Connectivity plant Woert (Germany) to TE Connectivity plant Esztergom (Hungary). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 09/09/2022 | P-22-023315 - Additional Source added. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 08/31/2021 | P-21-021246 - Manufacturing location change: The following parts will be transferred from TE China Suzhou LPZ (1162) to TE China Suzhou K2 (1043). Please noted: This change is only for China manufacturing production line location change. | Download | |||
| 07/21/2021 | P-21-021218 - Production line transfer - NEPZ Assemble line transfer to LPZ plant if customer need release document, can contact Zuo Jianguo NEPZ address: No.128 Tinglan Lane, Suzhou Industry Park Suzhou, Jiangsu, China | Download | |||
| 07/09/2021 | P-21-021123 - Product improvement . AFFECTS CUSTOMERS IN NA REGION ONLY! Additional manufacturing source for NA customers only. Adding TE-India, Wagholi plant for alternate manufacturing source location for NA customers. PNs are currently in series production at that location. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||


