925341-1

Heilind Number:AMP925341-1
Manufacturer:TE Connectivity
Manufacturer Number:925341-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 8P HOUSING TAB POLYAMID 6.6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925341-1
Housing Material:Polyamide 6/6
Pitch:.36 in, 9.14 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:8
Housing Color:Clear
Mating Retention Type:Latch
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Operating Voltage:250 VAC, 250 VDC
Housing Type:Tab Housing
SKU:AMP925341-1

Detailed Description

Discover the perfect housing solution for your connectivity needs with this FF 250 8P Housing Tab. Made from durable Polyamide 6/6, this straight orientation housing features 8 tab terminal positions with a 9.14mm pitch. Its clear housing color and latch mating retention type ensure easy identification and secure connections. Suitable for panel mounting, this terminal housing is designed to withstand operating voltages of 250 VAC and 250 VDC. With RoHS compliance, it guarantees environmental responsibility without compromising on performance. Ideal for various applications, this housing tab is a reliable choice for your crimp terminal needs.