| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350779-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 27.4 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 26.7 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 7.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350779-4 |
| SKU: | AMP350779-4 |
350779-4
| Heilind Number: | AMP350779-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350779-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Universal MATE-N-LOK Housing, designed for power and signal applications. Crafted from durable Nylon housing material in a natural color, it ensures reliability in various environments with a flammability standard of UL 94V-0. Featuring a single row configuration with four 6.35mm (0.25 inch) pitch pin contacts, this cable mount connector is ideal for wire and cable termination through crimping. With a high voltage rating of 600V AC and an operating temperature range of -55 to 125°C (-67 to 257°F), it guarantees safety and performance. This UL and CSA certified connector, tested for VDE compliance, is suitable for a wide range of appliances. Packaged in quantities of 1000, it is a convenient and essential component for your connectivity needs. RoHS compliant, its compact dimensions of 27.4mm height, 26.7mm length, and 7.52mm width make it suitable for various wire-to-wire and wire-to-board applications, meeting the highest industry standards. Elevate your connectivity solutions with this high-quality housing connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 280591 | AMPMODU MODU I REC HOUSING | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350715-4 | 06P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350766-4 | 03P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-4 | 02P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 350922-3 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 770520-1 | Cut Strip - AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download | |||


