| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925387-2 |
| Housing Material: | Polycarbonate |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Clear |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP925387-2 |
925387-2
| Heilind Number: | AMP925387-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925387-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 110 HSG Terminal Housing. Crafted from durable polycarbonate in a clear finish, this receptacle features a straight orientation and accommodates one position. Its cable mount design allows for convenient free-hanging installation. With a robust construction and RoHS compliance, it ensures reliable performance while meeting environmental standards. Ideal for various applications, this terminal housing is a versatile and essential component in your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 150346-2 | ![]() | |
| TE Connectivity 926410-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


