| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925661-2 |
| Series: | 0.140 MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 900 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | E43526-000,AMP-0-0925661-2 925661-2 |
| SKU: | AMP925661-2 |
925661-2
Specifications
Detailed Description
Enhance power connectivity with our 0.140 MATE-N-LOK Contact, designed for efficient cable mounting in a wide range of applications. Crafted from durable Phosphor Bronze with Pre-Tin plating, this Socket contact ensures reliable performance in demanding environments. Operating at up to 250 VAC and 17 A, it is ideal for power circuit applications. The straight orientation and crimp termination method offer easy installation, while the locking lance contact retention system provides secure connections. With a wire size compatibility of 14-20 AWG (.5-2 mm²) and acceptance of insulation diameters from .098 to .177 inches (2.5-4.5 mm), it offers versatility in wiring setups. RoHS compliant and suitable for use in appliances, this Contact is a dependable choice for your connectivity needs. Packaged in a carton with 900 units, it is ready for large-scale projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752938-1 | ![]() | |
| TE Connectivity 1752938-2 | ![]() | |
| TE Connectivity 1901963-1 | ![]() | |
| TE Connectivity 539730-2 | ![]() | |
| TE Connectivity 539764-1 | ![]() |


