| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925714-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 0-0925714-1 925714-1 |
| SKU: | AMP925714-1 |
925714-1
Specifications
Detailed Description
Enhance your power connectivity with the MATENLOK SOCKET. This versatile component, part of the Commercial MATE-N-LOK series, offers secure cable mounting through crimp termination. Crafted from durable brass, it ensures reliable operation in various applications, with a voltage rating of 250 VAC and contact amperage of 17 A. Suitable for 14-20 AWG wire sizes, this socket accommodates discrete wire types. Its pre-tin contact plating guarantees efficient power transmission, even in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). With 2500 units in a convenient packaging box, it's ideal for bulk installations. Featuring a straight contact orientation and locking lance retention, it provides ease of use and stability in wire-to-wire connections. RoHS compliant and with a global product classification code of 237, it's a reliable choice for appliances and other power circuit applications. Elevate your connectivity solutions with the MATENLOK SOCKET.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752938-2 | ![]() | |
| TE Connectivity 2151320-1 | ![]() | |
| TE Connectivity 2151320-2 | ![]() | |
| TE Connectivity 539764-1 | ![]() | |
| TE Connectivity 7-2151320-7 | ![]() |


