925851-2

Heilind Number:AMP925851-2
Manufacturer:TE Connectivity
Manufacturer Number:925851-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

140 DIA SOCK.MNL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925851-2
Series:0.140 MATE-N-LOK
Amperage:28 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Overall Length:20 mm, .787 in
Voltage:250 VAC
Contact Type:Socket
Package Quantity:2500
Cable Type:Discrete Wire
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1363
Wire Size:14 - 20 AWG, .5 - 2.1 mm²
Contact Transmits:Ground
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Accepts Wire Insulation Diameter:.098 - .177 in, 2.5 - 4.5 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Contact Diameter:.14 in, 3.56 mm
Part Aliases:0-0925851-2 925851-2
SKU:AMP925851-2

Detailed Description

Enhance your cable connections with our high-quality 925851-2 Socket Contact. Part of the 0.140 MATE-N-LOK series, this contact ensures reliable performance with its Crimp termination method and Phosphor Bronze construction. Operating at 28 A and 250 VAC, it is suitable for a wide range of applications. With a durable design that includes Pre-Tin plating and a contact retention feature with Locking Lance, it guarantees secure and efficient wire to wire connectivity. RoHS compliant and suitable for lead-free solder processes, this contact is a responsible and dependable choice for your projects. Packaged in quantities of 2500 on a convenient reel, it is ideal for both small-scale and large-scale production. Upgrade your connectors with the 925851-2 for optimal performance in appliances and beyond.