| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925866-2 |
| Series: | 0.140 MATE-N-LOK |
| Amperage: | 28 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Tin |
| Overall Length: | 20 mm, .787 in |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| GPL: | 237 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2.1 mm² |
| Contact Transmits: | Ground |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Contact Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 925866-2 |
| SKU: | AMP925866-2 |
925866-2
| Heilind Number: | AMP925866-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925866-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 0.140 MATE-N-LOK Socket Contact, a reliable component for your connectivity needs. With an amperage rating of 28A and voltage handling capability of 250VAC, this contact ensures efficient power transmission in various applications. Featuring a crimp termination method and copper tin contact material, it guarantees secure and durable connections. The cable mount design allows for free-hanging installation, while the overall length of 20mm accommodates easy integration. Suitable for use with 14-20 AWG wire sizes, it offers versatility in connection options. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact is ideal for both standard and demanding environments. With RoHS compliance and silver plating for contact termination, it meets quality and environmental standards. Whether in appliances or other systems, the 0.140 MATE-N-LOK Socket Contact ensures reliable performance, with a package quantity of 500 for convenience in bulk applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539764-1 | ![]() |


